2. 光电子与显示器
                                                                                                3. 发光二极管产品
                                                                                                4. 标准单色发光二极管-低于75mA
                                                                                                打印页面

                                                                                                ALMD-CB2E-UV002

                                                                                                发光二极管, 蓝色, SMD, 4.2mm x 4.2mm, 20 mA, 3.2 V, 470 nm

                                                                                                BROADCOM
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                BROADCOM ALMD-CB2E-UV002
                                                                                                BROADCOM ALMD-CB2E-UV002
                                                                                                BROADCOM ALMD-CB2E-UV002
                                                                                                制造商BROADCOM
                                                                                                制造商产品编号ALMD-CB2E-UV002
                                                                                                库存编号
                                                                                                复卷2858373RL
                                                                                                切割卷带2858373
                                                                                                产品范围ALMD-Cx2x
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                476 有货

                                                                                                需要更多?

                                                                                                476 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                包装选项
                                                                                                包装类型数量单价 (不含增值税):合计
                                                                                                切割卷带1CNY12.890CNY12.89
                                                                                                合计 价钱 (含税) CNY12.89 (CNY14.57)
                                                                                                切割卷带 & 复卷
                                                                                                数量价钱 (含税)
                                                                                                1+CNY12.890 (CNY14.5657)
                                                                                                10+CNY8.670 (CNY9.7971)
                                                                                                25+CNY7.900 (CNY8.927)
                                                                                                50+CNY7.110 (CNY8.0343)
                                                                                                100+CNY6.310 (CNY7.1303)
                                                                                                500+CNY5.410 (CNY6.1133)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                BROADCOM
                                                                                                制造商BROADCOM
                                                                                                制造商产品编号ALMD-CB2E-UV002
                                                                                                库存编号
                                                                                                复卷2858373RL
                                                                                                切割卷带2858373
                                                                                                产品范围ALMD-Cx2x
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                LED颜色蓝色
                                                                                                LED安装方式SMD
                                                                                                LED外壳尺寸4.2mm x 4.2mm
                                                                                                正向电流 If20mA
                                                                                                正向电压3.2V
                                                                                                波长典型值470nm
                                                                                                发光强度5.5cd
                                                                                                视角23°
                                                                                                透镜形状拱顶
                                                                                                产品范围ALMD-Cx2x
                                                                                                汽车质量标准-
                                                                                                湿气敏感性等级MSL 2A - 4星期
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                ALMD-CB2E-UV002 is a high-brightness SMT round tinted blue LED with a 23° viewing angle. It is essentially a conventional high-brightness through-hole LED in the form of a surface mount device. It can be assembled using common SMT assembly processes and is compatible with industrial reflow soldering processes. The LED is made with an advanced optical grade epoxy for superior performance in outdoor sign applications. It is ideal for variable message signs.

                                                                                                • Uses high brightness INGAN
                                                                                                • Blue colour
                                                                                                • 470nm typical dominant wavelength
                                                                                                • 5500mcd maximum luminous intensity
                                                                                                • Forward voltage is 3.2V typ at IF = 20mA, TJ = 25°C
                                                                                                • Reverse voltage is 5V min at IR = 10μA, TJ = 25°C
                                                                                                • Dimension is 4.75 x 4.2 x 6.5mm (Lxwxh)

                                                                                                警告

                                                                                                该产品的市场需求较大, 导致交货时间延长。交货日期可能会有延迟。该产品不在折扣范围内。

                                                                                                技术规格

                                                                                                LED颜色

                                                                                                蓝色

                                                                                                LED外壳尺寸

                                                                                                4.2mm x 4.2mm

                                                                                                正向电压

                                                                                                3.2V

                                                                                                发光强度

                                                                                                5.5cd

                                                                                                透镜形状

                                                                                                拱顶

                                                                                                汽车质量标准

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                LED安装方式

                                                                                                SMD

                                                                                                正向电流 If

                                                                                                20mA

                                                                                                波长典型值

                                                                                                470nm

                                                                                                视角

                                                                                                23°

                                                                                                产品范围

                                                                                                ALMD-Cx2x

                                                                                                湿气敏感性等级

                                                                                                MSL 2A - 4星期

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85414100
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.005443