打印页面
652 有货
6,000 您现在可以预订货品了
652 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY3.970 | CNY3.97 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3.970 (CNY4.4861) |
| 10+ | CNY3.870 (CNY4.3731) |
| 25+ | CNY3.790 (CNY4.2827) |
| 50+ | CNY3.240 (CNY3.6612) |
| 100+ | CNY2.340 (CNY2.6442) |
| 500+ | CNY2.140 (CNY2.4182) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号156125RG73000复制
制造商标准货期23 周
库存编号
复卷2765009RL
切割卷带2765009
产品范围WL-SBRW
技术数据表
LED颜色红, 绿
LED安装方式SMD
灯泡尺寸3.2mm x 1.6mm
视角120°
透镜形状矩形
正向电流/颜色R 20mA, G 20mA
每种颜色的发光强度红180mcd, 绿285mcd
正向电压/颜色红2V, 绿3.3V
波长/颜色R 624nm, G 525nm
产品范围WL-SBRW
汽车质量标准-
湿气敏感性等级MSL 3 - 168小时
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
The 156125RG73000 from Wurth Elektronik is a WL-SBRW SMD bi-colour reverse mount waterclear LED. It features wide viewing angle, low power consumption, industry standard footprint, small package for exceptional brightness, to emit light through a small cut-out hole in PCB and compatible with automatic placement machine. It is used in front panels indicators, LCD backlighting, keypad backlighting, symbol and switch buttons, messenger board, networking and telecommunications.
- AlInGaP + InGaN chip technology, 1205 size rectangular lens type
- Red and green emitting colour
- Peak wavelength is 632nm (red), 520nm (green) at 20mA
- Dominant wavelength is 624nm (red), 525nm (green) at 20mA
- Luminous intensity is 180mcd (red), 285mcd(green) at 20mA
- Maximum forward voltage is 2.4V (red) and 3.9V (green)
- Spectral bandwidth is 20nm (red), 30nm (green) at 20mA
- Viewing angle is 120° at 20mA
- Operating temperature range from -40°C to +85°C
- Power dissipation of 48mW (red), 78mW (green)
技术规格
LED颜色
红, 绿
灯泡尺寸
3.2mm x 1.6mm
透镜形状
矩形
每种颜色的发光强度
红180mcd, 绿285mcd
波长/颜色
R 624nm, G 525nm
汽车质量标准
-
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
LED安装方式
SMD
视角
120°
正向电流/颜色
R 20mA, G 20mA
正向电压/颜色
红2V, 绿3.3V
产品范围
WL-SBRW
湿气敏感性等级
MSL 3 - 168小时
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.000006