需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY270.500 (CNY305.665) |
| 5+ | CNY249.770 (CNY282.2401) |
| 10+ | CNY244.780 (CNY276.6014) |
| 20+ | CNY239.780 (CNY270.9514) |
产品信息
产品概述
BEZ 900-IP is a panel-mount Bezel made of metal and glass window. When used in conjunction with a panel mounted 900 series instruments, this bezel offers the assembly an IP67/NEMA-4X rating from the front. This bezel uses the same panel cut-out as the bezel supplied with a 900 series module, ensuring full compatibility with existing panels. The screw fixings allow for a quick and easy assembly of the module and bezel in the panel. A robust and attractive alloy construction gives the product a professional finish. It is ideally suited for applications where the ingress of moisture or particles poses a problem. This is a popular part, normally stocked in high quantity and suitable for new designs. It is suitable for use with DMX 973B, DPM 942, DPM 950, DPM 950S and DTM 995.
- Easy assembly
- Attractive appearance
技术规格
LASCAR 900系列仪器
900 Series
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书