打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:21 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4,190.710 (CNY4,735.5023) |
包装规格:每个
最低: 1
多件: 1
CNY4,190.71 (CNY4,735.50 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
AFBR-POCxxxL is a multi-junction compound semiconductor device that provides operating voltages for typical 3 VDC or 5 VDC applications, depending on the chip structure selected. Typically 600 mW of electrical power can be supplied by converting 1.5W (CW) of optical input power over an operating temperature range from –40°C to +85°C. Smart thermal design simplifies system integration.
- Fully isolated Power over Fibre (PoF) solution that efficiently converts optical power to electrical power
- Different converter output characteristics are available for a perfect match with target applications
- Supplies typically 600 mW of electrical power
- Operating temperature range of –40°C to +85°C
- Available with threaded ST and FC ports for MM fibres
- Easy heat sink mounting for thermal control
- Threaded ST port for easy panel mount
技术规格
连接器类型
FC光纤
输出电压
3.6V
输出功率最大值
650mW
工作温度最高值
85°C
SVHC(高度关注物质)
No SVHC (12-Jan-2017)
光纤类型
多模
光波长
800nm to 850nm
工作温度最小值
-40°C
产品范围
AFBR-POCxxxL Family
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (12-Jan-2017)
下载产品合规证书
产品合规证书
重量(千克):.008165