打印页面
可订购
制造商标准交货时间:53 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY580.630 (CNY656.1119) |
| 5+ | CNY533.370 (CNY602.7081) |
| 10+ | CNY486.100 (CNY549.293) |
| 50+ | CNY479.640 (CNY541.9932) |
包装规格:每个
最低: 1
多件: 1
CNY580.63 (CNY656.11 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
AFBR-FS50B00 is a transceiver that communicates data over free space and thereby allows for wireless communication in a variety of applications. Full-duplex bidirectional communication, together with a small form factor, allows a compact system design. The device keeps full functionality over a 360° rotation around the optical axis, which reduces the complexity of alignment at the system level. Applications include optical wireless communication, through-window optical wireless communication, rotary optical data feedthrough, and board-to-board communication.
- Single 3.3V power supply
- SMT solderability, laser class 1
- Ambient operating temperature range from 0 to 85°C
- Data rate: 125Mb/s to 5Gb/s
- Distance range: 30mm to 100mm
- Transmitter supply current is 5mA typ at 3.3V and 5Gb/s
- Receiver supply current is 19mA typ at 3.3V and 5Gb/s
- Operating wavelength is 850nm
- 5.25mm length/width, 4.83mm height
技术规格
波长典型值
850nm
数据转送距离
100mm
电源电压
3.3V
产品范围
-
电源电流
19mA
数据率最大值
5Gbps
额定功率
120mW
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85415900
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.0012