打印页面
可订购
制造商标准交货时间:10 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,468.510 (CNY1,659.4163) |
包装规格:每个
最低: 1
多件: 1
CNY1,468.51 (CNY1,659.42 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
J9150A-ST is a HP J9150A compatible SFP+ MM module. It is a compatible fibre transceiver module that has been designed, programmed and tested to work with HP brand compatible switches and routers. It delivers dependable 10GbE connectivity over fibre cable, for 10GBase-SR compliant networks, with a maximum distance of up to 300m (984ft). This SFP+ module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
- HPE J9150A compatible SFP+ 10GBASE-SR (10Gbps) Gigabit Ethernet
- 850nm multi mode (MMF)
- For HPE switches like: 1400 1700 1800 2510 2600 2610 2810 3400
- Hot-swappable and MSA compliant
- Connection type is LC connector
- MTBF is 498,745,585hours
- Power consumption is < 1.3W
技术规格
波长典型值
850nm
数据率最大值
10.31Gbps
SVHC(高度关注物质)
To Be Advised
电源电压
-
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.05