有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,621.280 (CNY1,832.0464) |
| 5+ | CNY1,547.190 (CNY1,748.3247) |
| 10+ | CNY1,516.250 (CNY1,713.3625) |
产品信息
产品概述
The GU240X64D-K612A8 is a Dot Graphic VFD Module includes the VFD glass, VF drivers and microcontroller, character generation, interface logic and transformerless DC/DC converter. The interface type is selected by a push button on the back of the module. Auto key scanning and general I/O are available on port PA0 to PA7 for user control. Pixel Flexible 600 Series VFD Module with selectable 5V logic. The modules include a jumper option to switch the interfaces to 3.3V or 5V logic operation. This 600 series product includes an extensive command set plus ASCII, European and Cyrillic fonts with character formats 5 x 5, 5 x 7, 7 x 15 and 10 x 14. The 240 x 64 module has provision for USB interface.
- Pixel flexible cursor placement
- Parallel and serial interfaces
- Asynchronous, SPI, RS232 and RS485 interfaces
- 4 Font sizes + custom options
- ASCII, European, Russian
- Compact low profile design
- -40 to 85°C Operating temperature range
- 240 x 64 high brightness dot graphic display
- 6 ASCII fonts (5 x 5, 5 x 7, 10 x 14, 7 x 15, 13 x 14, 7 x 9)
- Asynchronous, RS232, SPI, I²C and parallel interfaces
- 8 User I/O pins with key scanning capability
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
240 x 64
点阵图形
5.25V
-40°C
I2C,并口,SPI
No SVHC (17-Jan-2023)
28.65mm x 107.85mm
4.5V
567mA
85°C
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书