打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:26 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY706.870 (CNY798.7631) |
| 5+ | CNY654.240 (CNY739.2912) |
| 10+ | CNY601.600 (CNY679.808) |
| 50+ | CNY590.080 (CNY666.7904) |
包装规格:每个
最低: 1
多件: 1
CNY706.87 (CNY798.76 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The GU126X32F-K612A4 is a Flexible Graphic VFD Module with SPI and RS232 serial interface. The Noritake Itron compact graphic VFD modules include character fonts and control commands designed for efficient transmission of data over asynchronous-serial links ranging from 4800 to 38400baud and SPI/I²C data rates of more than 500kHz. This module is designed for customisation.
- Place cursor on any pixel
- ASCII+ fonts
- Graphics, scroll and draw functions
- 126 x 32 High brightness dot graphic display
- 8 User I/O pins with key scanning capability
- Transformerless PSU (patent pending)
- Low profile construction
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
分辨率
126 x 32
字符格式
点阵图形
电源电压最大值
5.25V
工作温度最小值
-40°C
接口类型
串行
SVHC(高度关注物质)
No SVHC (17-Jan-2023)
可视范围(高x宽)
20.6mm x 82mm
电源电压最小值
4.75V
电源电流
400mA
工作温度最高值
85°C
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85318020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (17-Jan-2023)
下载产品合规证书
产品合规证书
重量(千克):.065