打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:22 周
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,172.210 (CNY1,324.5973) |
| 5+ | CNY1,084.940 (CNY1,225.9822) |
| 10+ | CNY997.650 (CNY1,127.3445) |
| 50+ | CNY978.530 (CNY1,105.7389) |
包装规格:每个
最低: 1
多件: 1
CNY1,172.21 (CNY1,324.60 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
CU20025-TW200B is a 5X7 dot character VFD module. The module includes the vacuum fluorescent display glass, driver, and micro-controller ICs with refresh RAM, character generator, and interface logic. The high-speed 8-bit parallel interface is 5V CMOS compatible and suitable for connection to a host CPU bus. The asynchronous serial interface accepts baud rates up to 19,200 with or without parity (Default – 19200 BPS, even parity, international font). Two-character font tables can be hardware or software selected.20x2 VFD Module with ANK, ASCII, katakana and International fonts. It has 5x7 dot matrix and underline character format and green (blue-green) illumination colour.
- 2 lines of 20 characters 5mm high
- High speed parallel/serial interface
- Wide operating temperature range from -40°C to +85°C
- Single 5V supply
- High brightness blue green display
- ASCII, Katakana & extended character font
- 16 user definable characters
技术规格
分辨率
100 x 14
字符格式
点阵
电源电压最大值
5.25V
工作温度最小值
-40°C
接口类型
并行、串行
可视范围(高x宽)
12.9mm x 78.65mm
电源电压最小值
4.75V
电源电流
260mA
工作温度最高值
85°C
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85408900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:否
RoHS 邻苯二甲酸盐合规:否
下载产品合规证书
产品合规证书
重量(千克):.08