打印页面
可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,484.870 (CNY1,677.9031) |
| 5+ | CNY1,407.430 (CNY1,590.3959) |
| 10+ | CNY1,353.150 (CNY1,529.0595) |
包装规格:每个
最低: 1
多件: 1
CNY1,484.87 (CNY1,677.90 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号GU128X8T-K612C5复制
库存编号1216681
技术数据表
分辨率128 x 8
可视范围(高x宽)28.5mm x 363mm
字符格式点阵图形
电源电压最小值10.8V
电源电压最大值13.2V
电源电流500mA
工作温度最小值-40°C
工作温度最高值85°C
接口类型串行
产品范围-
SVHC(高度关注物质)No SVHC (17-Jan-2023)
产品概述
The GU128X8T-K612C5 is a Dot Graphic VFD Module includes the VFD glass, VF drivers and microcontroller with refresh RAM, character generation, interface logic and patented transformerless DC/DC converter. The RS232 serial interface accepts 9600 or 19200baud rates with optional parity bit. The module features a low profile design with numerous custom options available including special fonts and commands. Modules can be connected to a multi drop address system.
- 128 x 8 High brightness dot graphic display
- Large 5 x 7 ASCII and European font
- RS232 Asynchronous serial interface
- 31 Selectable multi drop addresses
- Transformerless PSU (patent pending)
- Low profile construction
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
分辨率
128 x 8
字符格式
点阵图形
电源电压最大值
13.2V
工作温度最小值
-40°C
接口类型
串行
SVHC(高度关注物质)
No SVHC (17-Jan-2023)
可视范围(高x宽)
28.5mm x 363mm
电源电压最小值
10.8V
电源电流
500mA
工作温度最高值
85°C
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85114000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (17-Jan-2023)
下载产品合规证书
产品合规证书
重量(千克):.42