2. 光电子与显示器
                                                                                                3. 显示器
                                                                                                4. 发光二极管显示器
                                                                                                5. 7段式发光二极管显示器
                                                                                                打印页面

                                                                                                VDMY10A1

                                                                                                7段位LED显示, 黄色, 20 mA, 2 V, 17.6 mcd, 1, 10 mm

                                                                                                VISHAY
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                VISHAY VDMY10A1
                                                                                                VISHAY VDMY10A1
                                                                                                VISHAY VDMY10A1
                                                                                                制造商VISHAY
                                                                                                制造商产品编号VDMY10A1
                                                                                                库存编号
                                                                                                复卷2682712RL
                                                                                                切割卷带2682712
                                                                                                产品范围VDM.10A1
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                已停产
                                                                                                包装选项

                                                                                                产品信息

                                                                                                VISHAY
                                                                                                制造商VISHAY
                                                                                                制造商产品编号VDMY10A1
                                                                                                库存编号
                                                                                                复卷2682712RL
                                                                                                切割卷带2682712
                                                                                                产品范围VDM.10A1
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                LED颜色黄色
                                                                                                正向电流 If20mA
                                                                                                正向电压2V
                                                                                                发光强度17.6mcd
                                                                                                数字/字母位数1
                                                                                                字符尺寸10mm
                                                                                                共极连接共阳极
                                                                                                产品范围VDM.10A1
                                                                                                SVHC(高度关注物质)Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (14-Jun-2023)

                                                                                                产品概述

                                                                                                The VDMY10A1 from Vishay is a VDM.10A1 series 10mm SMD seven segment LED display in a very compact package. This LED utilizes AlInGaP on GaAs chip technology. It is evenly lighted segments with grey package surface. It is suitable for DC, high peak current and used in panel meters, point-of-sale terminals and control units.

                                                                                                • Common anode circuitry
                                                                                                • Yellow colour LED
                                                                                                • Luminous intensity of 1600μcd (typ) at IF = 1mA
                                                                                                • Wavelength of 587nm (typ) at IF = 20mA
                                                                                                • Maximum forward voltage of 2.6V at IF = 20mA
                                                                                                • Untinted segments
                                                                                                • Wide viewing angle, angle of half intensity is ±50°
                                                                                                • Power dissipation per segment is 70mW

                                                                                                警告

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                技术规格

                                                                                                LED颜色

                                                                                                黄色

                                                                                                正向电压

                                                                                                2V

                                                                                                数字/字母位数

                                                                                                1

                                                                                                共极连接

                                                                                                共阳极

                                                                                                SVHC(高度关注物质)

                                                                                                Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (14-Jun-2023)

                                                                                                正向电流 If

                                                                                                20mA

                                                                                                发光强度

                                                                                                17.6mcd

                                                                                                字符尺寸

                                                                                                10mm

                                                                                                产品范围

                                                                                                VDM.10A1

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Thailand
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85312020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (14-Jun-2023)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000456