打印页面
已停产
产品信息
制造商产品编号MDE0154A152152RBW复制
库存编号2945586
技术数据表
显示尺寸1.54"
分辨率152 x 152 像素
显示器的外观白色加黑色/红色
逻辑电压3.3V
接口类型SPI
显示模式反射
LC类型-
模块尺寸37.32mm x 31.8mm
工作温度最小值0°C
工作温度最高值50°C
显示器结构-
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
MDE0154A152152RBW is an Active Matrix Electrophoretic Display (AMEPD), with interface and a reference system design. The 1.5" active area contains 152×152 pixels, and has 1-bit B/W full display capabilities. An integrated circuit contains gate buffer, source buffer, interface, timing control logic, oscillator, DC-DC. SRAM.LUT, VCOM and border are supplied with each panel.
- 152×152 pixels display
- White reflectance above 35%
- Contrast ratio above 10:1
- Ultra wide viewing angle
- Ultra low power consumption
- Ultra Low current deep sleep mode
- On chip display RAM
- Low voltage detect for supply voltage
- High voltage ready detect for driving voltage
- Internal temperature sensor
- Pure reflective mode
- Bi-stable display
- Commercial temperature range
- Landscape, portrait modes
- Hard-coat antiglare display surface
- 10-byte OTP space for module identification
- Waveform stored in On-chip OTP
- Serial peripheral interface available
- On-chip oscillator
- On-chip booster and regulator control for generating VCOM, Gate and Source driving voltage
技术规格
显示尺寸
1.54"
显示器的外观
白色加黑色/红色
接口类型
SPI
LC类型
-
工作温度最小值
0°C
显示器结构
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
分辨率
152 x 152 像素
逻辑电压
3.3V
显示模式
反射
模块尺寸
37.32mm x 31.8mm
工作温度最高值
50°C
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.003