需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY238.250 (CNY269.2225) |
| 6+ | CNY238.110 (CNY269.0643) |
| 12+ | CNY228.960 (CNY258.7248) |
产品概述
The TZe-651 is a 24mm black text on yellow base laminated tape made of PET (polyester film). This TZ series tape has a quality permanent adhesive providing good adhesion to most smooth, oil and dirt free surfaces. The over laminate provides a high degree of protection to the label making. Designed to be extra hard wearing. These scratch-proof labels can withstand heavy abrasion, electrical resistance and lengthy exposure to chemicals, sunlight, water and extreme temperatures from -50 to 300°C. Brother laminated tapes consist of six layers of materials resulting in a thin, extremely strong label. Characters formed with thermal transfer ink are actually printed onto the underside of the laminate. Suitable for use with Brother P-Touch label printers.
- 24mm wide, 8M long
- Black text on yellow label
- High quality Brother Genuine Supplies Tested to be resistant to fading, water, chemicals, abrasion and temperature extremes
- Compatible with Brother P-touch label printers
技术规格
胶粘贴--压层
24mm
黑色加黄色
TZE
8m
PET 聚酯薄膜
Brother P-touch标签打印机
To Be Advised
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书