打印页面
产品概述
00743-7 is a dual channel Mini PCI Express CAN interface, PC communication over USB system bus add-on board. That adds two high-speed CAN channels to any standard computer board with Mini PCI Express capability. Offering silent mode, error frame detection and an on-board buffer, the small form factor board fits any embedded data acquisition systems, but is particularly suitable for fleet management to monitor key parameters such as fuel economy, engine speed, braking and accelerator pressure, and gearshift patterns.
- Supports a bit rate from 40 to 1000kbit/s and a CAN transfer rate up to 20000 messages/s
- Time stamp accuracy is 25µs
- Low profile connector complies with the mini PCI Express standard
- A 7 pin Molex connector provides dual CAN channel access
- Complies with EN 61000-6-2:2005, specifying EMC immunity for industrial environments
- Kvaser’s free of charge CANLIB SDK can be used to develop software for the Mini PCI Express HS board
- Support for Linux, in the form of drivers and a dedicated SDK and support for SocketCAN
- Operating system: Windows 10 (IA-32 and x86-64), Windows 11 (x86-64), Linux
- Operating system: Windows 7 (IA-32 and x86-64), Windows 8 (IA-32 and x86-64)
- Includes Molex to DSUB9 cable adapter
技术规格
模块接口
CAN
产品范围
Mini PCI
数据率
1Mbps
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Sweden
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Sweden
进行最后一道重要生产流程所在的地区
税则号:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.01