打印页面
产品概述
01414-5 is a Kvaser PCIEcan 4xCAN v2, a multi channel real time CAN interface board with four CAN/CAN FD channels. This is a small, yet advanced, CAN multichannel real time CAN interface that handles transmission and reception of standard and extended CAN messages on the bus with a high timestamp precision. It is compatible with applications that use Kvaser‘s CANlib.
- Supports CAN FD, up to 8Mbit/s (with correct physical layer implementation)
- Quick and easy plug-and-play installation
- Supports both 11-bit (CAN 2.0A) and 29bit (CAN 2.0B active) identifiers
- Compatible with applications written for other Kvaser CAN hardware with Kvaser CANlib
- High-speed CAN connection (compliant with ISO 11898-2), up to 1Mbit /s
- Simultaneous operation of multiple devices
- Low profile board, includes low and high profile brackets and includes 4 channel breakout cable
- Compatible with J1939, CANopen, NMEA 2000® and DeviceNet
- Features error frame detection, error frame generation and galvanic isolation
- Operating systems: Linux, Windows (7, 8, 10 and 11) and temperature range from -40 to +85°C
技术规格
模块接口
CAN、PCIe
产品范围
PCIe
数据率
1Mbps
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Sweden
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Sweden
进行最后一道重要生产流程所在的地区
税则号:85176200
US ECCN:5A991.b.4.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001