打印页面
图片仅用于图解说明,详见产品说明。

50 有货
需要更多?
50 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY329.120 (CNY371.9056) |
包装规格:每个
最低: 1
多件: 1
CNY329.12 (CNY371.91 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
01811-2 is a Kvaser Arcus ATX bracket that allows secure installation inside a computer chassis, providing a stable setup ideal for fixed workstations, HIL systems and long-term test rigs. Engineers can benefit from a clean, organized workspace and have confidence that Kvaser Arcus will perform reliably, even in continuous and demanding test scenarios.
- Use this accessory with powerful Automotive Ethernet converter Kvaser Arcus 100/1000BASE-T1 H-MTD
- Integrated mounting tabs and screw points securely fix PCB inside enclosures or chassis
- Fits standard slots or rails for easy integration into industrial systems and equipment
- Shield sensitive electronics from dust, debris, inadvertent handling during installation/maintenance
- Precision openings allow full access to connectors and status LEDs without compromising protection
- The exposed metal surface can assist in passive cooling by helping dissipate heat away from PCB
内容
ATX Bracket Arcus H-MTD, ATX Bracket Cover Arcus H-MTD, Screw M3x6 Flat-head Phillips ISO 7045 A2 (5 pcs).
技术规格
转换自
H-MTD 100/1000 Base-T1
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
产品范围
Arcus
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Sweden
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Sweden
进行最后一道重要生产流程所在的地区
税则号:85176200
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.05