需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,675.510 (CNY1,893.3263) |
产品概述
MTFDKBA1T0TFK-1BC1AABYY is a 2450 SSD with NVMe™. It is a versatile, flexible SSD that empowers users' visionary design with a discrete form factor, as full-sized 22 x 80mm. At the same time, ultra-low power consumption dramatically extends compute time. Due to its advanced power efficiency, the Micron 2450 SSD is listed on the Intel® modern standby partner platform component list and meets the open labs’ SSD test requirements of Intel’s Project Athena, allowing the user to compute untethered from the tyranny of the charger. This 2450 SSD is built with Micron 176-layer NAND for the power efficiency and storage density needed to drive demanding mobile applications. It is engineered to fit into tight, space-constrained platforms as well as in conventional portable device designs.
- Flexible, small form factors for the budget conscious
- 176-layer NAND and PCIe Gen4 to speed your daily compute
- Compute untethered from the tyranny of the charger
- Data security — end to end
- Form factor flexibility
- M.2 (0.86inch x 3.14inch) drive form factor
- 1024GB drive capacity
- 3500MB/s sequential read, 3000MB/s sequential write
- 300TB endurance (TBW), 2 million hours MTTF
技术规格
450000
500000
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书