打印页面
产品概述
The 00713-0 is a Kvaser EtherCAN Light HS CAN to Ethernet Interface Module facilitates the adoption of the internet of things concept within modern manufacturing environments by enabling data from any CAN product or system to be accessed over the Internet, via an Ethernet equipped PC. It is fully-equipped interface with a large onboard RAM buffer and full compatibility with J1939, CANopen, NMEA 2000 and DeviceNet. Simple to set up using the standard Kvaser API, in contrast to many of the CAN to Ethernet gateways on the market, it provides a simple, inexpensive one CANchannel to Ethernet interface for Windows-based PCs.
- High-speed CAN connection up to 1Mbps
- Small, lightweight plastic housing with galvanic isolation
- -20 to +70°C Operating temperature
- Built-in Power over Ethernet (PoE) - receives data and power over the Ethernet cable
- 100% Compatible with applications written for other Kvaser CAN hardware with Kvaser CANlib
技术规格
模块接口
以太网
产品范围
Ethercan
数据率
1Mbps
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Sweden
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Sweden
进行最后一道重要生产流程所在的地区
税则号:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.2