打印页面
产品信息
制造商KVASER
制造商产品编号01424-4复制
制造商标准货期4 周
库存编号4312836
产品范围Leaf
也称为73-30130-01424-4
技术数据表
转换自USB 2.0 A插头
转换至D Sub 9路插头
模块接口USB
数据率8Mbps
产品范围Leaf
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
The Kvaser Leaf v3 represents one of the easiest and lowest-cost methods of connecting a computer to a CAN bus network in order to monitor and transmit CAN and CAN FD data. With its standard USB 2.0 connector and 9-pin D-SUB connector, the Leaf v3's sleek, ergonomically designed housing is both robust enough for everyday use and small and flexible enough to be used in space-constrained applications. The Kvaser Leaf v3 can handle up to 20 000 messages per second, each time-stamped with a 50-microsecond accuracy. No external power is needed and galvanic isolation is standard.
- Supports CAN FD, up to 8Mbit/s
- High-speed CAN connection (compliant with ISO 11898-2), up to 1Mbit/s
- Powered through the standard USB type “A” connector
- Quick and easy plug-and-play installation
- Supports silent mode for analysis tools – listen to the bus without interfering
- Support for SocketCAN
- Host OS Windows (7 or later), Linux
- Supports J1939, CANopen, NMEA 2000® and DeviceNet when paired with advanced software
- Dimension is 35 x 165 x 17mm
- Operating temperature range from -20°C to +70°C
技术规格
转换自
USB 2.0 A插头
模块接口
USB
产品范围
Leaf
转换至
D Sub 9路插头
数据率
8Mbps
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Sweden
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Sweden
进行最后一道重要生产流程所在的地区
税则号:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.224074