打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:10 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY221.140 (CNY249.8882) |
包装规格:每个
最低: 1
多件: 1
CNY221.14 (CNY249.89 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The Startech CDP2MDPEC is a compact and portable adaptor that allows you to output DisplayPort video and audio directly from a USB-C port. Supporting resolutions up to 4K 60Hz, this compact adaptor is an ideal accessory for BYOD applications; compatible with modern tablets, laptops and smartphones equipped with a USB-C connector.
- Updated adaptor that lets you connect a mini DisplayPort monitor to a USB-C port directly
- Wide compatibility with Mini DisplayPort monitors, supports UltraWide displays (3440x1440)
- Single mode Mini DisplayPort signal, adaptor will not work with additional adaptors (eg. Mini DisplayPort to DVI/HDMI/VGA)
- Compact and easily portable design that is ideal for BYOD environments
- Supports HDCP 2.2, High Bit Rate 2 (HBR2) and 2 channel audio output
- Extra long 300mm USB-C cable provides extended reach and reduces connector strain
- Plug & play, no software or drivers required
- 3 Year manufacturer warranty
注释
Note: Host USB-C device must support DP Alt Mode to work with this adaptor. Adaptor will not support Thunderbolt displays.
技术规格
转换自
USB-C
产品范围
-
转换至
Mini DisplayPort
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.028