需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY107.300 (CNY121.249) |
| 5+ | CNY99.630 (CNY112.5819) |
产品信息
产品概述
GCHDMIFF is a HDMI® gender changer (F/F) that provides a cost-effective way to join two short standard or high speed HDMI cables together, instead of using a single long cable - with no loss of quality or signal integrity. This HDMI 1.4b coupler supports 4K (3840 x 2160 at 24/25/30Hz and 4096 x 2160 at 24Hz), Full HD (1920 x 1080 at 120Hz), and 10.2 Gbps bandwidth. It delivers wide aspect ratio support, 8-channel audio (5.1/7.1/DD+/Dolby TrueHD), and 3D video compatibility. Use in home offices / boardrooms / conference rooms / offices / classrooms, works with the laptop/professional workstation/soundbar for presentations via UHD/4K monitors, projector or large display, Samsung/Sony/Apple TV/Dell/Lenovo.
- Full HD high speed fully moulded adapter w/ long lasting PVC mould for high strength and reliability
- Small 1.8"(46mm) x 0.9"(22mm) x 0.4"(11mm) size for convenience
- Easily join two short HDMI cables together creating a longer HDMI connection;
- Gold-plated connectors improve signal integrity & reliability providing higher quality video & audio
技术规格
HDMI 19针插座
-
HDMI 19针插座
To Be Advised
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Vietnam
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书