需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY349.910 (CNY395.3983) |
产品概述
CDP2DVIEC is a USB-C™ to DVI adapter. It enables users to output DVI video from the USB Type-C™ port on laptop, tablet, smartphone or another USB C device. This USB C adapter is equipped with an extra-long 12" (30cm) attached cable, providing an extended reach to reduce port and connector strain on 2-in-1 devices or laptops on risers stands. On monitors that support HDMI clock-rate over a DVI connection, users can achieve video resolutions up to 4K 30Hz, with backward compatibility support for 1920x1200. Users will be surprised at the picture quality the adapter provides, even when connected to a DVI monitor, projector or television. The adapter harnesses the video capabilities that are built into USB Type-C connection, to deliver every detail in stunning resolution. This USB Type-C video adapter is highly portable with a small footprint and lightweight design that's easy to tuck into the laptop bag while commuting between home, office or traveling for business.
- USBC to DVI converter supports driverless setup and OS independent
- Thunderbolt 3 compatible
技术规格
USB C型
-
DVI
To Be Advised
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Vietnam
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书