打印页面
产品概述
01428-2 is a Kvaser Leaf v3 M12 robust interface module with a 5-pin M12 connector. It is a versatile and reliable interface for connecting a computer to a CAN bus network in automation, industrial, and marine environments. It features a 5-pin A-coded M12 connector, widely used for CAN bus connections in maritime and industrial automation applications.
- USB 2.0 CAN interface and support for SocketCAN
- Powered through the USB Type A-connector
- Supports CAN FD, up to 8Mbit/s
- Quick and easy plug-and-play installation
- Supports both 11-bit (CAN 2.0A) and 29-bit (CAN 2.0B active) identifiers
- Supports silent mode for analysis tools – listen to the bus without interfering
- 20000msg/s, each timestamped with a resolution of 50μs
- Fully compatible with applications written for other Kvaser CAN hardware with Kvaser CANlib
- Supports simultaneous usage of multiple Kvaser interfaces
- Windows 10 (IA-32 and x86-64), Windows 11 (x86-64), Linux operating systems
技术规格
转换自
USB 2.0
产品范围
Leaf
转换至
CAN
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Sweden
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Sweden
进行最后一道重要生产流程所在的地区
税则号:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.11