8 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY147.830 (CNY167.0479) |
| 5+ | CNY137.640 (CNY155.5332) |
产品概述
DB92422 is a DB 9 to terminal block adapter. It converts an RS-422 or RS-485 DB 9 male serial connector to a terminal block connector. The 5-pin 3.5mm terminal block connector supports screw-type wiring to meet the standard for industrial wiring applications. This device is suitable for security device control applications, including key panels, cameras, and card readers. It is ideal for controlling and diagnosing manufacturing machines such as CNC systems, process control equipment, barcode scanners, and serial printers. It can be used in office, warehouses and industrial environments where RS-422 and RS-485 interfaces are required. Additionally, it is well-suited for industrial wiring applications and enables conversion of RS-422/485 DB9 connections to terminal blocks for extended connectivity.
- Meets screw-type industrial wiring standards
- Signal ground over terminal blocks supported
- Supports four wire RS422, RS485, and two wire RS485 modes
- Supports 3.5mm 5 pin terminal blocks
- Converts a DB9 male RS422/485 port to a 5 pin terminal block
技术规格
RS422, RS485 系列 D-Sub 9针公
-
5引脚接线端子
To Be Advised
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书