有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,050.100 (CNY3,446.613) |
产品信息
产品概述
132UE-TB4USB4DOCK is a universal USB4 & Thunderbolt 4 docking station. This high-performance dock offers driverless compatibility with Windows and macOS. Designed to work with Intel, Apple Silicon, AMD, Snapdragon X Copilot+ PCs, it's ideal for mixed-device fleets and laptop refreshes. Push the boundaries of productivity with quad 4K 60Hz displays on Windows laptops running the latest Intel 12th Gen CPUs (or later) and DP 1.4 with DSC. Legacy systems still benefit from flexible dual or triple monitor setups. Experience dual extended 4K displays on MacBook Air and Pro powered by M3 or M4 chips (clamshell mode required for M3), and MacBook M1 / M2 Pro or Max configurations. For Apple computers featuring the M-series base processor only a single display is supported. Suitable for use in hot-desk workstations for user laptop hoteling, can charge your tablets and smartphones from the B.C 1.2 USB-A port, externally access SD/mSD, SDHC and SDXC memory cards.
- Supports fast-charge port(s), UASP, PXE and full duplex support
- Thunderbolt 4 interface and Thunderbolt 4 Bus type
- Compatible lock slot: Kensington Standard Slot (K-Slot) and Kensington Nano Slot
- Supported charging outputs: BC 1.2 (1.5A) and 10,000hours MTBF
- Compatible networks: 2.5G/1G/100Mbps/10Mbps
- Input voltage is 110V-240V AC and input current is 2.5A
- Output voltage is 20V DC and output current is 9A
- Positive centre tip polarity and 180W power consumption
- 3 years warranty
- Operating temperature range from 0°C to 40°C (32F° to 104F°)
内容
Thunderbolt 4/USB4 docking station, 3ft (1m) Thunderbolt 4 host cable, Universal power adapter (EU, UK), Quick-start guide.
警告
Note: Apple computers equipped with M1, M2 or M3 Max/Pro processors support dual displays. For Apple computers featuring the M1, M2 or M3 base processor a single display is supported.
注释
Note: For maximum performance a host device equipped with Thunderbolt 4 or USB4 is recommended. Video performance is dependent on the capabilities of the host device, a 12th Gen CPU with DSC support or higher is recommended.
技术规格
Thunderbolt 4
2x DisplayPort, 2x HDMI, microSD, RJ45, SD/MMC, 5x USB-A 3.2, USB-A 2.0, 2x USB-C 3.2, 3.5mm音频
技术文档 (1)
132UE-TB4USB4DOCK 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书