打印页面
图片仅用于图解说明,详见产品说明。

8 有货
需要更多?
8 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY148.890 (CNY168.2457) |
包装规格:每个
最低: 1
多件: 1
CNY148.89 (CNY168.25 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The WL350R is a high-quality work light with a slimline design. This reliable luminaire fits seamlessly into the demanding working day and is perfect for work where reliable lighting is required.
- Thanks to the 3W COB LED, the lamp produces a pleasant white light
- The light achieves a brightness of 550 lux and 350 lumens with a colour temperature of 6,500K
- It also has a 3W SMD LED with spot focusing, which produces an intense white light with a colour temperature of 7,500K
- Two different LEDs allow you to work comfortably and precisely as required
- With many practical tricks, the WL350R is an absolute all-rounder, ideal for versatile end-users
- 360° rotatable joint and a 180° tiltable base for flexible light alignment
- Holding magnet in the base is used to fix and align the light on metallic objects
- Practical integrated belt clip makes it easy to attach the torch to your trousers, so that it is always to hand
- A hook that can be rotated 360° and folded out 180° offers an additional fastening option
- Leaves both hands free for work in the workshop, on the construction site or during assembly work
- Lithium rechargeable battery pack - charge and go
- Installed 3.7V lithium-polymer battery provides up to 7 hours of illumination
- Can be charged with a USB charger via the USB-C charging socket
- Practical charge monitoring display provides reliable information about the charge status
- Supplied with USB-C charging cable
技术规格
长度
-
灯座类型
-
光源
3W COB LED 和 SMD LED
透镜直径
-
电源电压
3.7V
额定功率
3W
插头类型
USB
灯具类型
工作灯
光输出
350lm
光束有效距离
40m
电源
锂聚合物电池,3.7V,1200mAh
灯具主体材料
ABS (丙烯腈丁二烯苯乙烯), PC (聚碳酸酯)
产品范围
-
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.132