打印页面
可订购
制造商标准交货时间:23 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY64.210 (CNY72.5573) |
| 5+ | CNY63.570 (CNY71.8341) |
| 10+ | CNY62.920 (CNY71.0996) |
| 20+ | CNY62.270 (CNY70.3651) |
| 50+ | CNY60.360 (CNY68.2068) |
包装规格:每个
最低: 1
多件: 1
CNY64.21 (CNY72.56 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商MARL
制造商产品编号205-501-21-38
库存编号9738509
产品范围Marl - 205
技术数据表
LED颜色红色
灯泡尺寸T-1 3/4 (5mm)
额定功率500mW
波长典型值625nm
发光强度2750mcd
灯泡平均寿命100000h
电源电压12V
额定电流20mA
产品范围Marl - 205
SVHC(高度关注物质)No SVHC (14-Jun-2023)
产品概述
The 205-501-21-38 is a LED Lamp features coloured lens with centre contact anode. The single chip LED device has been modified by the removal of the domed portion of the encapsulation (flat-topped) to provide even illumination of switches. The filament replacement LED has been specifically designed to meet the primary objective of providing improved reliability. Build-up of electro-static discharge occurs in many situations involving people moving and handling products. The forward voltage/current value of an LED is dependent upon the ambient temperature of the environment in which it is operated.
- Direct replacement for T1-3/4 midget groove S5.7s
- Reverse polarity options available
- Water clear lens
技术规格
灯座类型
Midget Groove / S5.7s
灯泡尺寸
T-1 3/4 (5mm)
波长典型值
625nm
灯泡平均寿命
100000h
额定电流
20mA
SVHC(高度关注物质)
No SVHC (14-Jun-2023)
LED颜色
红色
额定功率
500mW
发光强度
2750mcd
电源电压
12V
产品范围
Marl - 205
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (14-Jun-2023)
下载产品合规证书
产品合规证书
重量(千克):.015