
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.210 (CNY72.5573) |
| 5+ | CNY63.570 (CNY71.8341) |
| 10+ | CNY62.920 (CNY71.0996) |
| 20+ | CNY62.270 (CNY70.3651) |
| 50+ | CNY60.360 (CNY68.2068) |
Product Information
Product Overview
The 205-501-21-38 is a LED Lamp features coloured lens with centre contact anode. The single chip LED device has been modified by the removal of the domed portion of the encapsulation (flat-topped) to provide even illumination of switches. The filament replacement LED has been specifically designed to meet the primary objective of providing improved reliability. Build-up of electro-static discharge occurs in many situations involving people moving and handling products. The forward voltage/current value of an LED is dependent upon the ambient temperature of the environment in which it is operated.
- Direct replacement for T1-3/4 midget groove S5.7s
- Reverse polarity options available
- Water clear lens
Applications
Signalling, Industrial
Technical Specifications
Midget Groove / S5.7s
T-1 3/4 (5mm)
625nm
100000h
20mA
No SVHC (14-Jun-2023)
Red
500mW
2750mcd
12V
Marl - 205
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
