打印页面
图片仅用于图解说明,详见产品说明。

10 有货
需要更多?
10 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY73.660 (CNY83.2358) |
| 5+ | CNY72.920 (CNY82.3996) |
| 10+ | CNY72.180 (CNY81.5634) |
| 50+ | CNY69.480 (CNY78.5124) |
| 100+ | CNY67.380 (CNY76.1394) |
| 250+ | CNY66.040 (CNY74.6252) |
包装规格:每个
最低: 1
多件: 1
CNY73.66 (CNY83.24 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
LDH-25-250W is a LDH-25 series DC/DC step-up LED driver featuring constant current output. With a high efficiency up to 95.5%, The 94V-0 flame retardant plastic case the fully-potted silicone enhance the heat dissipation allows this series to fit solar LED street light. LDH-25 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for DC source LED lighting system. Typical applications are DC battery source lighting, portable lighting, LED solar street lighting, LED greenhouse lighting, LED low-bay lighting.
- Wide DC input voltage operation 9.5~32V
- Wide output LED forward voltage up to 84VDC
- High efficiency up to 95.5%, 2 in 1dimming (0-10V, PWM)
- Protections: short circuit / overvoltage
- Cooling by free air convection, fully encapsulated
- 3 years warranty
- 25W output power, 84V output voltage
- 0.25A output current, 9.5 - 32V input voltage
- 0-10V PWM dimming technology
- Dimension is 27.2mm width x 24mm height x 52.4mm depth
技术规格
电源应用
LED照明
输出功率最大值
21W
输出电流
250mA
直流/直流转换器安装
底板安装
输入电压最小值
9.5VDC
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
产品范围
LDH-25 Series
输出电压最大值
84VDC
调光控制类型
模拟、PWM
直流/直流转换器输出类型
可调
输入电压最大值
32VDC
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.06