有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY58.800 (CNY66.444) |
| 5+ | CNY58.480 (CNY66.0824) |
| 10+ | CNY57.620 (CNY65.1106) |
| 50+ | CNY56.200 (CNY63.506) |
| 100+ | CNY55.280 (CNY62.4664) |
| 250+ | CNY53.920 (CNY60.9296) |
产品信息
产品概述
RPY-1.5Q is an automotive grade constant current source buck regulator designed for driving high power LEDs. The integrated inductor means that a complete LED driver can be realized in a compact 3mm x 5mm x 1.6mm thermally-enhanced QFN package with a maximum current output of up to 500mA set with an external sense resistor. The input voltage range is from 4 to 36VDC, allowing 5V, 12V, or 24V supply voltages to be used. The output is fully protected against continuous short-circuits, input undervoltage, output overcurrent, or overtemperature conditions. A fault indicator flags thermal shutdown or LED open/short circuit conditions. Applications include dimmable LED lighting, visible or IR LED illumination for drones and robotic camera systems, or precision high current CC sources for test and measurement use.
- 0.8VDC to 34.8VDC output voltage
- AEC-Q100 qualified constant current power module with integrated shielded inductor
- 36VDC input voltage buck regulator
- 1.5A output current with 0-100% PWM dimming
- Enable, fault, thermal shutdown and soft start functions
- Operating temperature range from -40 to 125°C
- Typical switching frequency of 2200KHz
- Plastic case
- 95% typical efficiency
- Automotive designs, EV designs and harsh environment designs target customers
技术规格
-
7.5W
1.5A
表面安装设备
4VDC
No SVHC (04-Feb-2026)
RPY-1.5Q Series
34.8VDC
PWM
可调
36VDC
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书