打印页面
可订购
制造商标准交货时间:31 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY154.690 (CNY174.7997) |
| 5+ | CNY150.060 (CNY169.5678) |
| 10+ | CNY147.060 (CNY166.1778) |
| 50+ | CNY144.060 (CNY162.7878) |
| 100+ | CNY141.060 (CNY159.3978) |
| 250+ | CNY138.060 (CNY156.0078) |
包装规格:每个
最低: 1
多件: 1
CNY154.69 (CNY174.80 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商RECOM POWER
制造商产品编号RCD-48-0.70/W复制
制造商标准货期31 周
库存编号2070107
产品范围RCD-48 Series
技术数据表
电源应用ITE
产品范围RCD-48 Series
输出功率最大值39.2W
输出电压最大值56V
输出电流700mA
调光控制类型模拟、PWM
直流/直流转换器安装底板安装
直流/直流转换器输出类型可调
输入电压最小值9V
输入电压最大值60V
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
The RCD-48 series LED driver DC/DC Converter Module features a step-down constant current source designed for driving high power LED’s. Four output currents are available. The maximum output voltage is 56V. The buck drivers have digital PWM and/or analogue voltage dimming control and are special featured with very high efficiency.
- Constant current output
- Digital PWM and analogue voltage dimming
- IP67 Protection rating
- 96% typical Efficiency
- 70W Buck LED driver
- Standard calibrations in inches H20, cm H20, psi, mbar, bar, kPa
- Total error band of ±2% of full scale span maximum
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
电源应用
ITE
输出功率最大值
39.2W
输出电流
700mA
直流/直流转换器安装
底板安装
输入电压最小值
9V
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
产品范围
RCD-48 Series
输出电压最大值
56V
调光控制类型
模拟、PWM
直流/直流转换器输出类型
可调
输入电压最大值
60V
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.0157