打印页面
图片仅用于图解说明,详见产品说明。

不再進貨
产品信息
制造商OSRAM
制造商产品编号OTI-DALI-DIM-1-4CH-D
库存编号3798044
产品范围OPTOTRONIC
技术数据表
电源应用LED照明
产品范围OPTOTRONIC
输出功率最大值240W
输出电压最大值48V
输出电流5A
调光控制类型PWM
直流/直流转换器安装底板安装
直流/直流转换器输出类型可调
输入电压最小值12V
输入电压最大值48V
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
OTI-DALI-DIM-1-4CH-D is a LED driver DC/DC converter with DALI. This device is suitable for special applications where dimming below 1% is required. It is suitable for indoor installations and separate installation (ceiling mounting). Approvals include EAC / RCM / ENEC 05 and Acc. to EC 61347-2-13/Acc. to EN 62384/Acc. to EN 55015/Acc. to EN 61547 standards.
- Intelligent digital dimmer (DALI) with constant output voltage
- Very precise dimming thanks to digital light control
- Dimming range: 0 to 100%
- 12 to 48V nominal input/output voltage
- 240W nominal output power
- Ambient temperature range from -20 to +50°C
- 3kHz output PWM frequency, SELV galvanic isolation
- 0.5 to 2.5mm² cable cross-section, input /output side
- 181mm length, 42mm width, 20mm height
- Plastic casing material, IP20 protection
技术规格
电源应用
LED照明
输出功率最大值
240W
输出电流
5A
直流/直流转换器安装
底板安装
输入电压最小值
12V
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
产品范围
OPTOTRONIC
输出电压最大值
48V
调光控制类型
PWM
直流/直流转换器输出类型
可调
输入电压最大值
48V
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.086