打印页面
9 有货
需要更多?
9 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY453.240 (CNY512.1612) |
| 5+ | CNY430.580 (CNY486.5554) |
| 10+ | CNY407.920 (CNY460.9496) |
| 50+ | CNY399.760 (CNY451.7288) |
包装规格:每个
最低: 1
多件: 1
CNY453.24 (CNY512.16 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
OTI-DALI-40/220-240/1A0-NFC-T-B is an OPTOTRONIC intelligent, DALI NFC Track dimmable compact constant current LED driver. Areas of application are track lights, shops, and hospitality: retail, hotels, and restaurants. It is approved by UKCA / DALI-2 / CQC / RCM.
- Supply voltage range from 220V to 240V
- 0Hz/50Hz/60Hz line frequency
- Line voltage range from 198V to 264V
- Lifetime up to 100,000 h
- Type of protection: IP20
- High quality of light thanks to low output ripple current
- Short housing for minimum distance between spotlights
- Versatile DALI window driver due to flexible output characteristic
- Easy and fast output current setting via NFC
- SELV system
技术规格
电源应用
LED照明
输出电压最大值
42V
LED驱动器模式
恒定电流
输入电压最大值
264V
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
输出功率最大值
40W
输出电流
1.05A
输入电压最小值
198V
产品范围
OPTOTRONIC Intelligent - DALI NFC Track Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.154