打印页面
图片仅用于图解说明,详见产品说明。

20 有货
需要更多?
20 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY152.610 (CNY172.4493) |
| 5+ | CNY149.570 (CNY169.0141) |
| 10+ | CNY143.860 (CNY162.5618) |
| 50+ | CNY139.290 (CNY157.3977) |
| 100+ | CNY136.510 (CNY154.2563) |
| 250+ | CNY133.720 (CNY151.1036) |
包装规格:每个
最低: 1
多件: 1
CNY152.61 (CNY172.45 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商MEAN WELL
制造商产品编号PCD-40-500B复制
制造商标准货期31 周
库存编号4206570
产品范围PCD-40 Series
技术数据表
电源应用LED照明
输出功率最大值40W
输出电压最大值80V
输出电流500mA
LED驱动器模式恒定电流
输入电压最小值180VAC
输入电压最大值295VAC
产品范围PCD-40 Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
PCD-40-500B is a PCD-40 series single output AC dimmable LED power supply. Safety standards are ENEC BS EN/EN61347-1, BS EN/EN61347-2-13 independent, BS EN/EN62384, EAC TP TC 004, IP42 approved.
- AC phase-cut dimming, work with leading edge and trailing edge TRIAC dimmers
- Built-in active PFC function, constant current design
- Protections: short circuit / overtemperature
- Cooling by free air convection, fully isolated plastic case
- IP42 design, class II power unit, no FG
- Suitable for LED related fixture or appliance (such as LED decoration or advertisement devices)
- 100% full load burn-in test, low cost, high reliability, 3 years warranty
- 500mA output rated current, 45 ~ 80V operating output voltage range
- 40W output rated power, 87% typical efficiency
- Working temperature range from -30 to +50℃, dimension(L x W x H) is 128 x 60 x 31.5mm
技术规格
电源应用
LED照明
输出电压最大值
80V
LED驱动器模式
恒定电流
输入电压最大值
295VAC
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
输出功率最大值
40W
输出电流
500mA
输入电压最小值
180VAC
产品范围
PCD-40 Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.23