2. LED照明组件
                                                                                                3. 发光二极管电源
                                                                                                4. AC/DC发光二极管电源
                                                                                                打印页面

                                                                                                PCD-60-1750B

                                                                                                LED驱动器, LED照明, 59.5 W, 34 V, 1.75 A, 恒定电流, 180 VAC

                                                                                                MEAN WELL
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MEAN WELL PCD-60-1750B
                                                                                                制造商MEAN WELL
                                                                                                制造商产品编号PCD-60-1750B
                                                                                                库存编号4206574
                                                                                                产品范围PCD-60 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                5 有货

                                                                                                需要更多?

                                                                                                5 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY167.470 (CNY189.2411)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY167.47 (CNY189.24 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MEAN WELL
                                                                                                制造商MEAN WELL
                                                                                                制造商产品编号PCD-60-1750B
                                                                                                库存编号4206574
                                                                                                产品范围PCD-60 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电源应用LED照明
                                                                                                输出功率最大值59.5W
                                                                                                输出电压最大值34V
                                                                                                输出电流1.75A
                                                                                                LED驱动器模式恒定电流
                                                                                                输入电压最小值180VAC
                                                                                                输入电压最大值295VAC
                                                                                                产品范围PCD-60 Series
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                PCD-60-1750B is a PCD-60 series single output AC dimmable LED power supply. Safety standards are ENEC BS EN/EN61347-1, BS EN/EN61347-2-13 independent, BS EN/EN62384, EAC TP TC 004, IP42 approved.

                                                                                                • AC phase-cut dimming, work with leading edge and trailing edge TRIAC dimmers
                                                                                                • Built-in active PFC function, constant current design
                                                                                                • Protections: short circuit / overtemperature
                                                                                                • Cooling by free air convection, fully isolated plastic case
                                                                                                • IP42 design, class II power unit, no FG
                                                                                                • Suitable for LED related fixture or appliance (such as LED decoration or advertisement devices)
                                                                                                • 100% full load burn-in test, low cost, high reliability, 3 years warranty
                                                                                                • 1750mA output rated current, 20 ~ 34V operating output voltage range
                                                                                                • 59.5W output rated power, 87% typical efficiency
                                                                                                • Working temperature range from -30 to +45℃, dimension(L x W x H) is 128 x 60 x 31.5mm

                                                                                                技术规格

                                                                                                电源应用

                                                                                                LED照明

                                                                                                输出电压最大值

                                                                                                34V

                                                                                                LED驱动器模式

                                                                                                恒定电流

                                                                                                输入电压最大值

                                                                                                295VAC

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                输出功率最大值

                                                                                                59.5W

                                                                                                输出电流

                                                                                                1.75A

                                                                                                输入电压最小值

                                                                                                180VAC

                                                                                                产品范围

                                                                                                PCD-60 Series

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85044095
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.35