2. LED照明组件
                                                                                                3. 发光二极管电源
                                                                                                4. AC/DC发光二极管电源
                                                                                                打印页面

                                                                                                LPC-100-350

                                                                                                LED驱动器, ITE和LED照明, 100.1 W, 286 V, 350 mA, 恒定电流, 90 VAC

                                                                                                MEAN WELL
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MEAN WELL LPC-100-350
                                                                                                制造商MEAN WELL
                                                                                                制造商产品编号LPC-100-350
                                                                                                库存编号4206518
                                                                                                产品范围LPC-100 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:31 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY174.400 (CNY197.072)
                                                                                                5+CNY169.170 (CNY191.1621)
                                                                                                10+CNY164.430 (CNY185.8059)
                                                                                                50+CNY159.850 (CNY180.6305)
                                                                                                100+CNY156.660 (CNY177.0258)
                                                                                                250+CNY153.460 (CNY173.4098)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY174.40 (CNY197.07 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MEAN WELL
                                                                                                制造商MEAN WELL
                                                                                                制造商产品编号LPC-100-350
                                                                                                库存编号4206518
                                                                                                产品范围LPC-100 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电源应用ITE和LED照明
                                                                                                输出功率最大值100.1W
                                                                                                输出电压最大值286V
                                                                                                输出电流350mA
                                                                                                LED驱动器模式恒定电流
                                                                                                输入电压最小值90VAC
                                                                                                输入电压最大值264VAC
                                                                                                产品范围LPC-100 Series
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                LPC-100-350 is a LPC-100 series single output AC/DC LED switching power supply. It operates for the range 90 to 264VAC so it can perfectly work for most of the countries in the world. The whole series is based on class ll (without FG pin) design, housed with a 94V-0 flame retardant plastic case. With the working efficiency up to 90%, LPC-100 can work at the ambient temperature between -25°C to +50°C under air convection. It is suitable for LED related fixture or appliance (such as LED decoration or advertisement devices).

                                                                                                • Constant current design, universal AC input/full range
                                                                                                • Withstand 300VAC surge input for 5 seconds, high efficiency up to 90%
                                                                                                • Protections: short circuit / overvoltage, cooling by free air convection
                                                                                                • Fully encapsulated with lP67 level, fully isolated plastic case
                                                                                                • Class II power unit, no FG, 100% full load burn-in test
                                                                                                • Low cost, high reliability
                                                                                                • 100W output power, 286V output voltage, 0.35A output current
                                                                                                • Input voltage rating is 110/230V universal input, 90 - 264V
                                                                                                • 2 years warranty
                                                                                                • Dimension is 52mm width x 37mm height x 190mm depth

                                                                                                技术规格

                                                                                                电源应用

                                                                                                ITE和LED照明

                                                                                                输出电压最大值

                                                                                                286V

                                                                                                LED驱动器模式

                                                                                                恒定电流

                                                                                                输入电压最大值

                                                                                                264VAC

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                输出功率最大值

                                                                                                100.1W

                                                                                                输出电流

                                                                                                350mA

                                                                                                输入电压最小值

                                                                                                90VAC

                                                                                                产品范围

                                                                                                LPC-100 Series

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85044095
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.61