有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY328.070 (CNY370.7191) |
| 5+ | CNY312.860 (CNY353.5318) |
| 10+ | CNY299.150 (CNY338.0395) |
| 50+ | CNY290.020 (CNY327.7226) |
| 100+ | CNY284.220 (CNY321.1686) |
产品信息
产品概述
HLG-80H-C350B is a HLG-80H-C series AC/DC LED driver featuring the constant current mode and high voltage output. Thanks to the high efficiency up to 91.5%, with the fanless design, the entire series is able to operate for -40℃ ~ +80℃ case temperature under free air convection. The design of metal housing and IP67 ingress protection level allows this series to fit both indoor and outdoor applications. HLG- 80H- C is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system. Typical applications are LED street lighting, LED fishing lamp, LED harbour lighting, LED building architectural lighting, LED greenhouse lighting, LED bay lighting.
- Metal housing with class I design, built-in active PFC function
- IP65 rating for indoor or outdoor installations
- Typical lifetime is <gt/> 62000hours
- 7 years warranty
- 80W output power, 257V output voltage
- 0.35A output current
- Input voltage is 110/230V universal input, 90 - 305V
- Dimension is 61.5mm width x 38.8mm height x 195.6mm depth
- 1-10V, PWM, resistance dimming technology
技术规格
LED照明
257V
恒定电流
305VAC
No SVHC (04-Feb-2026)
89.95W
350mA
90VAC
HLG-80H-C Series
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书