2. LED照明组件
                                                                                                3. 发光二极管电源
                                                                                                4. AC/DC发光二极管电源
                                                                                                打印页面

                                                                                                LPC-150-700

                                                                                                LED驱动器, ITE和LED照明, 150.5 W, 215 V, 700 mA, 恒定电流, 180 VAC

                                                                                                MEAN WELL
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MEAN WELL LPC-150-700
                                                                                                制造商MEAN WELL
                                                                                                制造商产品编号LPC-150-700
                                                                                                库存编号4206523
                                                                                                产品范围LPC-150 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                3 有货

                                                                                                需要更多?

                                                                                                3 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY245.860 (CNY277.8218)
                                                                                                5+CNY234.440 (CNY264.9172)
                                                                                                10+CNY223.780 (CNY252.8714)
                                                                                                50+CNY217.700 (CNY246.001)
                                                                                                100+CNY213.350 (CNY241.0855)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY245.86 (CNY277.82 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MEAN WELL
                                                                                                制造商MEAN WELL
                                                                                                制造商产品编号LPC-150-700
                                                                                                库存编号4206523
                                                                                                产品范围LPC-150 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电源应用ITE和LED照明
                                                                                                输出功率最大值150.5W
                                                                                                输出电压最大值215V
                                                                                                输出电流700mA
                                                                                                LED驱动器模式恒定电流
                                                                                                输入电压最小值180VAC
                                                                                                输入电压最大值305VAC
                                                                                                产品范围LPC-150 Series
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                LPC-150-700 is a LPC-150 series single output LED switching power supply. Safety standards are BIS IS15885 (for 700mA, 1050mA, 1400mA, 2800mA only), EAC TP TC 004, IP67;IEC 62368-1, BS EN/EN62368-1 approved.

                                                                                                • Constant current design, cooling by free air convection
                                                                                                • Protections: short circuit / overvoltage / overtemperature
                                                                                                • Fully encapsulated with IP67 level, fully isolated plastic case
                                                                                                • Class II power unit, no FG, 100% full load burn-in test
                                                                                                • Suitable for LED related fixture or appliance (such as LED decoration or advertisement)
                                                                                                • Low cost, high reliability, 2 years warranty
                                                                                                • 700mA rated output current, 150.5W rated output power
                                                                                                • 90% typical efficiency, input current rating 180 ~ 305VAC/254VDC ~ 431VDC
                                                                                                • Working temperature rating range from -25 to +50℃
                                                                                                • Dimension ((L x W x H) is 191 x 63 x 37.5mm

                                                                                                技术规格

                                                                                                电源应用

                                                                                                ITE和LED照明

                                                                                                输出电压最大值

                                                                                                215V

                                                                                                LED驱动器模式

                                                                                                恒定电流

                                                                                                输入电压最大值

                                                                                                305VAC

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                输出功率最大值

                                                                                                150.5W

                                                                                                输出电流

                                                                                                700mA

                                                                                                输入电压最小值

                                                                                                180VAC

                                                                                                产品范围

                                                                                                LPC-150 Series

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85044095
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.74