需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY255.750 (CNY288.9975) |
| 5+ | CNY243.570 (CNY275.2341) |
| 10+ | CNY232.920 (CNY263.1996) |
| 50+ | CNY226.070 (CNY255.4591) |
| 100+ | CNY225.070 (CNY254.3291) |
产品信息
产品概述
HLG-40H-15A is a HLG- 40H series AC/ DC LED driver featuring the dual mode constant voltage and constant current output. Thanks to the high efficiency up to 89.5%, with the fanless design, the entire series is able to operate for -40 ~ +80 case temperature under free air convection. The design of metal housing and IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HLG-40H is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system. Typical applications are LED street lighting, LED high-bay lighting, parking space lighting, LED fishing lamp, LED greenhouse lighting, type “HL” for use in class I , division 2 hazardous (classified) location.
- Metal housing with class I design, built-in active PFC function
- Class 2 power unit, IP65 rating for indoor or outdoor installations
- Typical lifetime is <gt/> 62000hours
- 7 years warranty
- 40W output power, 15V output voltage
- 2.67A output current
- Input voltage is 110/230V universal input, 90 - 305V
- Dimension is 61.5mm width x 36.8mm height x 171mm depth
- Analog potentiometer dimming technology
技术规格
家用和LED照明
17V
恒定电流, 恒定电压
305VAC
No SVHC (04-Feb-2026)
40.05W
2.67A
90VAC
HLG-40H Series
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书