打印页面
可订购
制造商标准交货时间:23 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY130.310 (CNY147.2503) |
| 5+ | CNY129.020 (CNY145.7926) |
| 10+ | CNY127.720 (CNY144.3236) |
| 50+ | CNY120.180 (CNY135.8034) |
| 100+ | CNY117.780 (CNY133.0914) |
| 250+ | CNY115.380 (CNY130.3794) |
包装规格:每个
最低: 1
多件: 1
CNY130.31 (CNY147.25 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
OT-FIT-8/220-240/180-CS-PC-SC is a dimmable, compact constant current LED driver power supply. It includes overheating protection, overload protection, short-circuit protection. Areas of application includes decorative illumination, downlights, flat luminaires, hospitality, living areas, museums, residential buildings, offices, shop lighting, suitable for indoor SELV installations, suitable for luminaires of protection class I and II. Acc. to IEC 61347-1/Acc. to IEC 61347-2-13/Acc. to IEC 62384/Acc. to CISPR 15/Acc. to IEC 61000-3- 2/Acc. to IEC 61000-3-3/Acc. to IEC 61547 approved.
- Cable clamp housing for independent mounting
- Dimmable on the leading edge and trailing edge
- Housing for independent installation
- Compatible with the most common leading-edge and trailing-edge phase dimmers
- Flexible current setting (DIPswitch – 2 to 4 currents)
- Flicker-free dimming, higher quality of light due to <lt/> 5% output ripple current
- Housing from 80% recycled plastic
- Nominal input voltage range from 220 to 240V, input voltage AC range from 198 to 264V
- Efficiency in full-load is 80% (at 230V, 50Hz), nominal output voltage range from 27 to 40V
- Screw terminal type of connection (output side, input side), plastic casing material
技术规格
电源应用
LED照明
输出电压最大值
40V
LED驱动器模式
恒定电流
输入电压最大值
264V
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
输出功率最大值
7.2W
输出电流
180mA
输入电压最小值
198V
产品范围
OPTOTRONIC Phase-Cut OT FIT Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.06