2. LED照明组件
                                                                                                3. 发光二极管电源
                                                                                                4. AC/DC发光二极管电源
                                                                                                打印页面

                                                                                                PCD-25-350B

                                                                                                LED驱动器, ITE和LED照明, 20.3 W, 58 V, 350 mA, 恒定电流, 180 VAC

                                                                                                MEAN WELL
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MEAN WELL PCD-25-350B
                                                                                                制造商MEAN WELL
                                                                                                制造商产品编号PCD-25-350B
                                                                                                库存编号4206565
                                                                                                产品范围PCD-25 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                1 有货

                                                                                                20 您现在可以预订货品了

                                                                                                1 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY125.600 (CNY141.928)
                                                                                                5+CNY119.510 (CNY135.0463)
                                                                                                10+CNY114.950 (CNY129.8935)
                                                                                                50+CNY111.140 (CNY125.5882)
                                                                                                100+CNY108.920 (CNY123.0796)
                                                                                                250+CNY106.700 (CNY120.571)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY125.60 (CNY141.93 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MEAN WELL
                                                                                                制造商MEAN WELL
                                                                                                制造商产品编号PCD-25-350B
                                                                                                库存编号4206565
                                                                                                产品范围PCD-25 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电源应用ITE和LED照明
                                                                                                输出功率最大值20.3W
                                                                                                输出电压最大值58V
                                                                                                输出电流350mA
                                                                                                LED驱动器模式恒定电流
                                                                                                输入电压最小值180VAC
                                                                                                输入电压最大值295VAC
                                                                                                产品范围PCD-25 Series
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                PCD-25-350B is a PCD-25 series single output AC dimmable LED power supply. Safety standards are UL8750, CSA C22.2 No. 250.0-08, ENEC BS EN/EN613471, BS EN/EN61347-2-13, BS EN/EN62384, BIS IS15885(for 350B, 700B only), EAC TP TC 004, IP42 approved, design refer to UL60950-1, BS EN/EN61347-1, BS EN/EN61347-2-13.

                                                                                                • AC phase-cut dimming, work with leading edge and trailing edge TRIAC dimmers
                                                                                                • Built-in active PFC function, constant current design
                                                                                                • Protections: short circuit / overtemperature
                                                                                                • Cooling by free air convection, fully isolated plastic case
                                                                                                • IP42 design, class II power unit, no FG
                                                                                                • Suitable for LED related fixture or appliance (such as LED decoration or advertisement devices)
                                                                                                • 100% full load burn-in test, low cost, high reliability, 3 years warranty
                                                                                                • 350mA output rated current, 40 ~ 58V operating output voltage range
                                                                                                • 20.3W output rated power, 82% typical efficiency
                                                                                                • Working temperature range from -30 to +60℃, dimension(L x W x H) is 84 x 57 x 29.5mm

                                                                                                技术规格

                                                                                                电源应用

                                                                                                ITE和LED照明

                                                                                                输出电压最大值

                                                                                                58V

                                                                                                LED驱动器模式

                                                                                                恒定电流

                                                                                                输入电压最大值

                                                                                                295VAC

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                输出功率最大值

                                                                                                20.3W

                                                                                                输出电流

                                                                                                350mA

                                                                                                输入电压最小值

                                                                                                180VAC

                                                                                                产品范围

                                                                                                PCD-25 Series

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85044095
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.19