2. LED照明组件
                                                                                                3. 发光二极管电源
                                                                                                4. AC/DC发光二极管电源
                                                                                                打印页面

                                                                                                PLN-20-36

                                                                                                LED驱动器, LED照明, 19.8 W, 36 V, 550 mA, 恒定电流, 90 VAC

                                                                                                MEAN WELL
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MEAN WELL PLN-20-36
                                                                                                制造商MEAN WELL
                                                                                                制造商产品编号PLN-20-36
                                                                                                库存编号4206598
                                                                                                产品范围PLN-20 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                送货开始日期 2026/8/27.

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY150.710 (CNY170.3023)
                                                                                                5+CNY143.110 (CNY161.7143)
                                                                                                10+CNY137.010 (CNY154.8213)
                                                                                                50+CNY133.210 (CNY150.5273)
                                                                                                100+CNY130.550 (CNY147.5215)
                                                                                                250+CNY127.890 (CNY144.5157)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY150.71 (CNY170.30 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MEAN WELL
                                                                                                制造商MEAN WELL
                                                                                                制造商产品编号PLN-20-36
                                                                                                库存编号4206598
                                                                                                产品范围PLN-20 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电源应用LED照明
                                                                                                输出功率最大值19.8W
                                                                                                输出电压最大值36V
                                                                                                输出电流550mA
                                                                                                LED驱动器模式恒定电流
                                                                                                输入电压最小值90VAC
                                                                                                输入电压最大值277VAC
                                                                                                产品范围PLN-20 Series
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                PLN-20-36 is a PLN-20 series single output LED power supply. Safety standards are IEC61347-1, IEC61347-2-13, TUV BS EN/EN61347-1, BS EN/EN61347-2-13, UL8750, CSA C22.2 No. 250.0-08, EAC TP TC 004, GB19510.1, GB19510.14, IP64 approved.

                                                                                                • Universal AC input / full range (up to 277VAC), cooling by free air convection
                                                                                                • Protections: short circuit / overcurrent / overvoltage / overtemperature
                                                                                                • Built-in constant current limiting circuit with adjustable OCP level, 2 years warranty
                                                                                                • Fully isolated plastic case, built-in active PFC function, suitable for dry /damp locations
                                                                                                • IP64 design for indoor or outdoor installations, small and compact size
                                                                                                • Class II power unit, no FG, 100% full load burn-in test, high reliability, low cost
                                                                                                • Output voltage rating is 36VDC, 19.8W rated output power
                                                                                                • Suitable for LED lighting and moving sign applications
                                                                                                • Input voltage range from 90 ~ 277VAC/127 ~ 392VDC, 83% typical efficiency
                                                                                                • Working temperature rating range from -30 to 60°C, dimension (L x W x H) is 148.5 x 38.5 x 28mm

                                                                                                技术规格

                                                                                                电源应用

                                                                                                LED照明

                                                                                                输出电压最大值

                                                                                                36V

                                                                                                LED驱动器模式

                                                                                                恒定电流

                                                                                                输入电压最大值

                                                                                                277VAC

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                输出功率最大值

                                                                                                19.8W

                                                                                                输出电流

                                                                                                550mA

                                                                                                输入电压最小值

                                                                                                90VAC

                                                                                                产品范围

                                                                                                PLN-20 Series

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85044095
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.18