打印页面
可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY174.400 (CNY197.072) |
| 5+ | CNY169.170 (CNY191.1621) |
| 10+ | CNY164.430 (CNY185.8059) |
| 50+ | CNY159.850 (CNY180.6305) |
| 100+ | CNY156.660 (CNY177.0258) |
包装规格:每个
最低: 1
多件: 1
CNY174.40 (CNY197.07 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商MEAN WELL
制造商产品编号LPC-100-1750复制
制造商标准货期31 周
库存编号4206516
产品范围LPC-100 Series
技术数据表
电源应用ITE和LED照明
输出功率最大值101.5W
输出电压最大值58V
输出电流1.75A
LED驱动器模式恒定电流
输入电压最小值90VAC
输入电压最大值264VAC
产品范围LPC-100 Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
LPC-100-1750 is a LPC-100 series single output AC/DC LED switching power supply. It operates for the range 90 to 264VAC so it can perfectly work for most of the countries in the world. The whole series is based on class ll (without FG pin) design, housed with a 94V-0 flame retardant plastic case. With the working efficiency up to 90%, LPC-100 can work at the ambient temperature between -25°C to +50°C under air convection. It is suitable for LED related fixture or appliance (such as LED decoration or advertisement devices).
- Constant current design, universal AC input/full range
- Withstand 300VAC surge input for 5 seconds, high efficiency up to 90%
- Protections: short circuit / overvoltage, cooling by free air convection
- Fully encapsulated with lP67 level, fully isolated plastic case
- Class II power unit, no FG, 100% full load burn-in test
- Low cost, high reliability
- 100W output power, 58V output voltage, 1.75A output current
- Input voltage rating is 110/230V universal input, 90 - 264V
- 2 years warranty
- Dimension is 52mm width x 37mm height x 190mm depth
技术规格
电源应用
ITE和LED照明
输出电压最大值
58V
LED驱动器模式
恒定电流
输入电压最大值
264VAC
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
输出功率最大值
101.5W
输出电流
1.75A
输入电压最小值
90VAC
产品范围
LPC-100 Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.61