打印页面
产品概述
PrevaLED COIN 111 COB G2 LED module with integrated optics and heat sink. Applications include retail, shop, restaurant, hospitality, high-end residential. Suitable for indoor applications. Connecting multiple modules in parallel on one LED driver is not permitted and connecting multiple modules in series on one LED driver is not recommended.
- Colour consistency of <lt/> 2 SDCM, IP20 protection, TM30 compliant
- Compact form factor compatible with conventional AR111 lamps
- Precise optical control and free from multi-shadow issue
- 1.05A nominal current, 35V nominal voltage, 36.8W on-mode power (GMS)
- 110lm/W luminous efficacy, 4000K light colour (designation)
- 4358 peak luminous intensity (GMS)
- 3450lm useful luminous flux (Φuse) (GMS)
- Height is 52mm, length is 110mm, grey heatsink, 80°C performance temp (IEC 62717)
- Standards-IEC 62471, EN 60598-1, EN 60529, EN 55015, EN 61547, EN62031 IEC 605981/CE
- Ambient temperature range from -25 to +40°C
技术规格
产品范围
PrevaLED COIN 111 COB G2 Series
LED颜色
中性白
光通量 @ 测试
3450lm
额定功率
36.8W
正向电流 @ 测试
1.05A
工作温度最小值
-25°C
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
LED模块类型
LED + 外壳
相关色温(CCT)
4000K
光通量 @ 最大功率
4900lm
电源电压
35V
电源模块配置
圆形
工作温度最高值
40°C
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.385