打印页面
8 有货
需要更多?
8 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY209.590 (CNY236.8367) |
| 5+ | CNY202.340 (CNY228.6442) |
| 10+ | CNY189.560 (CNY214.2028) |
| 50+ | CNY184.440 (CNY208.4172) |
| 100+ | CNY181.810 (CNY205.4453) |
| 250+ | CNY144.350 (CNY163.1155) |
包装规格:每个
最低: 1
多件: 1
CNY209.59 (CNY236.84 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
PrevaLED COIN 50 COB G2 LED module with integrated optics and heat sink. Applications include retail, shop, restaurant, hospitality, high-end residential. Suitable for indoor applications. Connecting multiple modules in parallel on one LED driver is not permitted and connecting multiple modules in series on one LED driver is not recommended.
- Colour consistency of <lt/> 2 SDCM, IP20 protection
- Compatible with conventional MR16 lamps
- Precise optical control and free from multi-shadow issue
- 0.35A nominal current, 36.5V nominal voltage, 12.4W on-mode power (GMS)
- 97lm/W luminous efficacy, 3000K light colour (designation)
- 4350 peak luminous intensity (GMS)
- 1050lm useful luminous flux (Φuse) (GMS)
- Height is 55mm, length is 50mm, grey heatsink, 70°C performance temp (IEC 62717)
- Standards-IEC 62471, EN 60598-1, EN 60529, EN 55015, EN 61547, EN62031 IEC 605981/CE
- Ambient temperature range from -25 to +40°C
注释
Do not use in sealed fixtures. Avoid covering the lens with dust or any object.
技术规格
产品范围
PrevaLED COIN 50 COB G2 Series
LED颜色
暖白色
光通量 @ 测试
1050lm
额定功率
12.4W
正向电流 @ 测试
350mA
工作温度最小值
-25°C
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
LED模块类型
LED + 外壳
相关色温(CCT)
3000K
光通量 @ 最大功率
1500lm
电源电压
36.5V
电源模块配置
圆形
工作温度最高值
40°C
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):90