有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY20.570 | CNY20.57 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY20.570 (CNY23.2441) |
| 10+ | CNY14.020 (CNY15.8426) |
| 50+ | CNY13.300 (CNY15.029) |
| 100+ | CNY12.580 (CNY14.2154) |
| 250+ | CNY11.660 (CNY13.1758) |
| 500+ | CNY11.210 (CNY12.6673) |
| 1000+ | CNY10.750 (CNY12.1475) |
| 2500+ | CNY10.290 (CNY11.6277) |
产品概述
LED5000PHR is a 3A monolithic step-down current source with dimming capability in an HSOP8 package. It is an 850KHz fixed switching frequency monolithic step-down DC-DC converter designed to operate as a precise constant current source with an adjustable current capability up to 3A DC. The embedded PWM dimming circuitry features LED brightness control. The regulated output current level is set by connecting a sensing resistor to the feedback pin. The 200mV typical RSENSE voltage drop enhances performance in terms of efficiency. The size of the overall application is minimized due to the high switching frequency and its compatibility with ceramic output capacitors. The device is fully protected against overheating, overcurrent and output short-circuit. Typical applications include high brightness LED driving, street lighting, signage, halogen bulb replacement and general lighting.
- 5.5V to 48V operating input voltage range
- Buck / buck-boost / floating boost topologies
- PWM dimming
- ±3% output current accuracy overtemperature
- 200mohm typical RDSON
- Peak current mode architecture
- Short-circuit protection
- Compliant with ceramic output capacitors
- Inhibit for zero current consumption
- Thermal shutdown
警告
该产品的市场需求较大, 导致交货时间延长。交货日期可能会有延迟。该产品不在折扣范围内。
技术规格
1放大器
-
8引脚
48V
-40°C
-
MSL 3 - 168小时
-
HSOP
3A
850kHz
3A
HSOP
5.5V
表面安装
150°C
-
No SVHC (25-Jun-2025)
降压, 降压-升压
1输出
-
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书