需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY36.130 | CNY36.13 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY36.130 (CNY40.8269) |
| 10+ | CNY24.240 (CNY27.3912) |
| 25+ | CNY22.760 (CNY25.7188) |
| 50+ | CNY21.550 (CNY24.3515) |
| 100+ | CNY20.880 (CNY23.5944) |
| 250+ | CNY20.390 (CNY23.0407) |
| 500+ | CNY19.580 (CNY22.1254) |
| 1000+ | CNY19.270 (CNY21.7751) |
产品概述
MP3372 is a synchronous boost converter with eight current channels designed to drive WLED arrays for LCD panels in tablets and notebook backlighting applications. The MP3372 uses peak current mode and pulse-width modulation (PWM) control to regulate the boost converter. The device employs a standard I2C digital interface to set the operation mode, switching frequency, fullscale current, synchronous or asynchronous mode, dimming mode and duty, and various protection thresholds. The MP3372 features high efficiency due to the low headroom voltage for LED regulation and the switching MOSFET’s small on resistance. The synchronous rectifier saves PCB size and total BOM cost. The MP3372 is available in a QFN-24 (4mmx4mm) package. Typically used in automotive displays.
- 8-channel, 50V sync-boost WLED driver with I2C interface
- 8 channels with maximum 50mA/channel
- Synchronous converter with 50V LSFET/HS-FET with 150mohm/230mohm on-resistance
- 3V to 30V input voltage range, maximum 2.5% current matching
- 350KHz, 500KHz, 650KHz, 800KHz, 950KHz, 1.2MHz, 1.8MHz, or 2.4MHz selectable switching frequency
- 0mA to 50mA full-scale LED current, 8bit, 0.196mA/step
- Selectable synchronous or asynchronous mode
- Unused LED strings auto-disabled at start-up
- LED short, open, OTP, OCP, inductor or diode short protection
- Cascade function to share power stage
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
同步升压
3V
-
650kHz
QFN
-40°C
-
No SVHC (19-Jan-2021)
同步升压
8输出
-
30V
50mA
表面安装
24引脚
125°C
-
-
QFN
650kHz
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书