有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY7.930 | CNY7.93 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY7.930 (CNY8.9609) |
| 10+ | CNY5.130 (CNY5.7969) |
| 100+ | CNY4.230 (CNY4.7799) |
| 500+ | CNY4.050 (CNY4.5765) |
| 1000+ | CNY3.940 (CNY4.4522) |
| 2500+ | CNY3.760 (CNY4.2488) |
| 5000+ | CNY3.690 (CNY4.1697) |
产品信息
产品概述
MP24833-A is a 55V, 3A, white LED driver suitable for step-down, inverting step-up/step-down and step-up applications. The MP24833-A achieves 3A of output current with excellent load and line regulation over a wide input supply range. Current mode operation provides a fast transient response and eases loop stabilization. Full protection features include thermal shutdown, cycle-by-cycle peak current limiting, open-string protection and output short-circuit protection (SCP). It incorporates both DC and PWM dimming into a single control pin. The separate input reference ground pin allows for direct enable and/or dimming control for a positive-to-negative power conversion. The MP24833-A requires a minimal number of readily available, standard, external components and is available in a SOIC-8 EP package. Applications include general LED illumination, LCD backlight panels, notebook computers, automotive internal lighting, portable multimedia players and portable GPS devices.
- Unique step-up/step-down operation (buck-boost mode)
- Wide 4.5V to 55V operating input range for step-down applications (buck mode)
- 0.15ohm internal power MOSFET switch
- Fixed 210KHz switching frequency
- Analog and PWM dimming, 0.2V reference voltage
- 6μA shutdown mode, no minimum number of LEDs required
- Stable with low ESR output ceramic capacitors
- Cycle-by-cycle over current protection (OCP)
- Thermal shutdown protection, open-string protection
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
升压, 降压, 反相降压-升压
4.5V
-
210kHz
HSOIC
-65°C
-
MSL 2A - 4星期
-
HSOIC
210kHz
-
55V
3A
表面安装
8引脚
150°C
-
No SVHC (19-Jan-2021)
升压, 降压, 反相降压-升压
1输出
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书