需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY10.720 | CNY10.72 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY10.720 (CNY12.1136) |
| 10+ | CNY7.130 (CNY8.0569) |
| 50+ | CNY6.730 (CNY7.6049) |
| 100+ | CNY6.380 (CNY7.2094) |
产品概述
The AL9910AS-13 is a high voltage PWM LED Driver Controller provides an efficient solution for offline high brightness LED lamps from rectified line voltages ranging from 85 to 277VAC. The AL9910 drives external MOSFETs at switching frequencies up to 300kHz, with the switching frequency determined by a single resistor. The AL9910 topology creates a constant current through the LEDs providing constant light output. The output current is programmed by one external resistor and is ultimately determined by the external MOSFET chosen and therefore allows many low current LEDs to be driven as well as a few high current LEDs. The LED brightness can be varied by both Linear and PWM dimming using the AL9910s LD and PWM_D pins respectively. The PWM_D input operates with duty ratio of 0 to 100% and frequency of up to several kHz. The AL9910 can withstand input voltages up to 500V which makes it very resilient to transients at standard mains voltages.
- Drives LED lamps with both high and low current LEDs
- LED brightness control with linear and PWM dimming
- Internal thermal protection
- <gt/>90% Efficiency
- 5% Tighter current sense tolerance
技术规格
非隔离降压
85V
-
300kHz
SOIC
-40°C
-
-
-
SOIC
300kHz
-
277V
-
表面安装
8引脚
85°C
-
No SVHC (25-Jun-2025)
非隔离降压
1输出
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书