需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY8.320 | CNY8.32 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY8.320 (CNY9.4016) |
| 10+ | CNY5.420 (CNY6.1246) |
| 100+ | CNY4.470 (CNY5.0511) |
| 500+ | CNY4.280 (CNY4.8364) |
| 1000+ | CNY4.140 (CNY4.6782) |
| 2500+ | CNY3.790 (CNY4.2827) |
| 5000+ | CNY3.720 (CNY4.2036) |
产品信息
产品概述
The FL7733AMX is a LED Driver with power factor correction. It is a highly-integrated PWM controller with advanced primary side regulation (PSR) technique to minimize components in low-to-mid-power LED lighting converters. Using an innovative TRUECURRENT® technology to provide tight tolerance constant-current output, this LED driver enables designs with constant current (CC) tolerance of less than ±1% over the universal line voltage range to meet stringent LED brightness requirements. By minimizing turn-on time fluctuation, high power factor and low THD over the universal line range are obtained in the FL7733A. During start-up, adaptive feedback loop control anticipates the steady-state condition and sets initial feedback condition close to the steady state to ensure no overshoot or undershoot of LED current. The FL7733A also provides powerful protections, such as LED short/open, output diode short, sensing resistor short/open and over-temperature for high system reliability.
- Adaptive feedback loop control for start-up without overshoot
- System protection LED short/open protection
- Output diode short protection
- Sensing resistor short/open protection
- VDD over-voltage protection
- VDD under-voltage lockout
- Over-temperature protection
- All protections are auto restart
- Cycle-by-cycle current limit
注释
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
降压-升压, 反激
80V
18V
70kHz
SOP
-40°C
-
MSL 1 -无限制
-
SOP
70kHz
-
308V
180mA
表面安装
8引脚
125°C
-
No SVHC (25-Jun-2025)
降压-升压, 反激
1输出
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书